Manufacturer Part #
RXM-433-LR
LR Series 433 Mhz 3.6 V 7 mA 10 kbps SMT RF Receiver Module
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Tube Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2550 | ||||||||||
Product Specification Section
TE Connectivity RXM-433-LR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity RXM-433-LR - Technical Attributes
Attributes Table
| Data Rate: | 10kbps |
| Supply Voltage: | 2.7V to 3.6V |
| Output Current-Max: | 7mA |
| Certified: | Yes |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
175
USA:
175
Factory Lead Time:
32 Weeks
Quantity
Unit Price
25
$17.14
200+
$16.98
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Surface Mount