RXM-418-LR in Tube by TE Connectivity | Proprietary | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RXM-418-LR

LR Series 3.6 V 7 mA 10 000 bps Surface Mount RF Receiver

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity RXM-418-LR - Technical Attributes
Attributes Table
Data Rate: 10kbps
Supply Voltage: 2.7V to 3.6V
Output Current-Max: 7mA
Certified: Yes
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
38 Weeks
Minimum Order:
34
Multiple Of:
1020
Total
$490.62
USD
Quantity
Unit Price
34+
$14.43
Product Variant Information section