Manufacturer Part #
RXM-315-LR
LR Series 3.6 V 7 mA 10 000 bps Surface Mount RF Receiver
Product Specification Section
TE Connectivity RXM-315-LR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity RXM-315-LR - Technical Attributes
Attributes Table
Data Rate: | 10kbps |
Supply Voltage: | 2.7V to 3.6V |
Output Current-Max: | 7mA |
Certified: | Yes |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
38 Weeks
Quantity
Unit Price
1
$16.14
5
$15.93
25
$15.72
50
$15.63
150+
$15.37
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Mounting Method:
Surface Mount