OTX-433-HH-CP8-MS in Bag by TE Connectivity | Proprietary | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OTX-433-HH-CP8-MS

5 Button MS Keyfob Transmitter 433MHz

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity OTX-433-HH-CP8-MS - Technical Attributes
Attributes Table
Supply Voltage: 2.1V to 3.6V
Output Current-Max: 3.4mA
Certified: Yes
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$866.60
USD
Quantity
Unit Price
20
$43.33
40
$43.05
60
$42.89
80
$42.78
100+
$42.42
Product Variant Information section