Manufacturer Part #
OTX-315-HH-CP8-MS
MS 8 Button Compact Handheld Transmitter 315MHz
Product Specification Section
TE Connectivity OTX-315-HH-CP8-MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Design
03/05/2015 Details and Download
MS and HS Compact Handheld Transmitter products Description of Change The surface mount battery holder, Linx part number BAT-HLD-001, used in the product is being changed to the through hole mount version, Linx part number BAT-HLD-001-THM. Reason for Change Improve mechanical robustness of the battery holder to PCB attachment under mechanical stress.
Part Status:
Active
Active
TE Connectivity OTX-315-HH-CP8-MS - Technical Attributes
Attributes Table
Supply Voltage: | 2.1V to 3.6V |
Output Current-Max: | 3.5mA |
Certified: | Yes |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$63.90
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk