

Manufacturer Part #
MT100SEM-IP.R1
SocketEthernet IP® intelligent device server
Product Specification Section
MultiTech MT100SEM-IP.R1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MultiTech MT100SEM-IP.R1 - Technical Attributes
Attributes Table
Data Rate: | 230kbps |
Interface: | Serial |
Supply Voltage: | 5V |
Output Current-Max: | 187mA |
Operating Power-Nom: | 940mW |
Certified: | Yes |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50+
$38.33
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk