CMD-HHLR-418-MD in Tray by TE Connectivity | Proprietary | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMD-HHLR-418-MD

CMD-HHLR Series 3 V 3.4 mA 418 Mhz Long-Range Handheld Transmitter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity CMD-HHLR-418-MD - Technical Attributes
Attributes Table
Interface: Serial
Supply Voltage: 2.1V to 3.6V
Certified: Yes
Frequency Range: 418MHz
Supply Current: 3.4mA
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
860
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$999.00
USD
Quantity
Unit Price
1
$41.03
4
$40.48
15
$39.96
30
$39.69
75+
$39.08
Product Variant Information section