BT860-SA in Bulk by Ezurio | Proprietary | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BT860-SA

BTv4.2 Dual Mode UART HCI Module (Integrated Antenna) Cut Tape

ECAD Model:
Mfr. Name: Ezurio
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Ezurio BT860-SA - Technical Attributes
Attributes Table
Data Rate: 4Mbps
Supply Voltage: 3V to 3.6V
Sensitivity: -94dBm
Frequency Range: 2.4GHz
Operating Temp Range: -30°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: 12.85 x 8.5 x 2.2 mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
625
Multiple Of:
625
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,700.00
USD
Quantity
Unit Price
625+
$9.12
Product Variant Information section