Manufacturer Part #
BM70BLE01FC2-0B04AA
Bluetooth BLE Module, Unshielded, No Antenna, 12x15mm, Industrial Temp
Product Specification Section
Microchip BM70BLE01FC2-0B04AA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
File
Date
Specification Change
12/01/2021 Details and Download
Microchip has released a new Product Documents for the BM70/71 Data Sheet of devices.Notification Status: FinalDescription of Change:Update the following section:1) A.4 �UKCA (UK Conformity Assessed)�: Added UKCA regulatory approval information.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 30 Nov 2021NOTE: Please be advised that this is a change to the document only the product has not been changed.
Part Status:
Active
Active
Microchip BM70BLE01FC2-0B04AA - Technical Attributes
Attributes Table
Interface: | I2C/SPI |
Supply Voltage: | 1.9V to 3.6V |
Sensitivity: | -90dBm |
Frequency Range: | 2.4GHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$6.91
5
$6.83
30
$6.75
100
$6.69
300+
$6.58
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube
Package Style:
Module
Mounting Method:
Surface Mount