BLUENRG-M2SA in Reel by STMicroelectronics | Proprietary | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BLUENRG-M2SA

2.4835 GHz Integrated Chip Surface Mount Bluetooth v5.0 Transceiver Module

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
STMicroelectronics BLUENRG-M2SA - Technical Attributes
Attributes Table
Supply Voltage: 1.7V to 3.6V
Sensitivity: -85dBm
Frequency Range: 2.4GHz to 2.4835GHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,190.00
USD
Quantity
Unit Price
1,000+
$5.19
Product Variant Information section