
Manufacturer Part #
ATA5291-GJQW
IC combining a LF coil driver for PEPS and a base station. QFN48, 7mm x 7mm
Product Specification Section
Microchip ATA5291-GJQW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
03/08/2022 Details and Download
PCN Status:Initial NotificationPCN Type:Manufacturing ChangeDescription of Change:Qualification of GRTM as an additional fabrication location for selected ATA5291 device family available in 48L VQFN (7x7x1mm) package.Impacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity and on-time delivery performance by qualifying GRTM as an additional fabrication location.Change Implementation Status:In ProgressEstimated Qualification Completion Date:October 2022
Part Status:
Active
Active
Microchip ATA5291-GJQW - Technical Attributes
Attributes Table
Data Rate: | 2Mbps |
Interface: | SPI |
Supply Voltage: | 4V to 28V |
Certified: | Yes |
Operating Temp Range: | -40°C to +125°C |
No of Terminals: | 48 |
Package Style: | QFN-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
78
USA:
78
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$6.98
15
$6.87
100
$6.79
400
$6.74
2,000+
$6.64
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
QFN-48
Mounting Method:
Surface Mount