STM32WL54CCU7 in Tray by STMicroelectronics | LoRa | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32WL54CCU7

3.6 V Multiprotocol LPWAN Dual Core 32-bit Arm Cortex-M4/M0+LoRa - UFQFPN-48

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
STMicroelectronics STM32WL54CCU7 - Technical Attributes
Attributes Table
Type: Module
Data Rate-Max: 600bps
Output Power: 22dBm
Interface Type: I2C/SPI/UART
Frequency: 150MHz to 960MHz
Supply Voltage: 1.8V to 3.6V
Sensitivity: -148dBm
Modulation: BPSK/FSK/MSK
Wireless Protocol: LoRaWAN
Operating Temp Range: -40°C to +105°C
Package Style:  UFQFPN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,560
USA:
1,560
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
1530
Multiple Of:
1530
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,946.20
USD
Quantity
Unit Price
1,530+
$4.54
Product Variant Information section