Manufacturer Part #
MTXDOT-WW1-B15-TR-250
xDot Essential with Trace Antenna and Global Tape and Reel Packaging.
Product Specification Section
MultiTech MTXDOT-WW1-B15-TR-250 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MultiTech MTXDOT-WW1-B15-TR-250 - Technical Attributes
Attributes Table
Type: | Module |
Output Power: | 21dBm |
Interface Type: | UART |
Frequency: | 864MHz to 923MHz |
Supply Voltage: | 2.4V to 3.57V |
Sensitivity: | -148dBm |
Wireless Protocol: | LoRaWAN |
Operating System Supported: | Embedded |
Operating Temp Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
250+
$9.45
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Package Style:
Module
Mounting Method:
Surface Mount