Manufacturer Part #
MTCDT-L4G1-247A-915.R3-WW
LTE Cat 4 Programmable Gateway 8-channel, 915 MHz, GNSS + Wi-Fi/BT w/MTAC-003U00
Product Specification Section
MultiTech MTCDT-L4G1-247A-915.R3-WW - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MultiTech MTCDT-L4G1-247A-915.R3-WW - Technical Attributes
Attributes Table
Type: | Gateway |
Data Rate-Max: | 150Mbps |
Output Power: | 25.1dBm |
Interface Type: | Ethernet/USB |
Frequency: | 915MHz |
Supply Voltage: | 9V to 32V |
Wireless Protocol: | Bluetooth/LoRaWAN/Wi-Fi |
Operating System Supported: | Embedded |
Operating Temp Range: | -30°C to +70°C |
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$814.80
2
$802.93
3
$796.06
4
$791.22
5+
$776.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk