LBAA0XV2GT-001 in Reel by Murata | LoRa | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LBAA0XV2GT-001

Type 2GT 1.8 V to 3.6 V 2.4 GHz SMT Multi-Band LoRa Connectivity Module - LGA-48

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBAA0XV2GT-001 - Technical Attributes
Attributes Table
Type: Module
Interface Type: GPIO/SPI
Frequency: 2.4GHz to 860MHz
Supply Voltage: 1.8V to 3.6V
Modulation: FHSS/FSK
Operating Temp Range: -40°C to +85°C
Package Style:  LGA-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$14,120.00
USD
Quantity
Unit Price
1,000+
$7.06
Product Variant Information section