
Manufacturer Part #
LBAA0XV2DT-158
Type 2DT 1.8 V to 3.6 V 2.4 GHz SMT Compact LoRa Edge Module - LGA-48
Product Specification Section
Murata LBAA0XV2DT-158 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBAA0XV2DT-158 - Technical Attributes
Attributes Table
Type: | Module |
Data Rate-Max: | 7.2Mbps |
Output Power: | 21dBm |
Interface Type: | GPIO/SPI |
Frequency: | 2.412GHz to 2.484GHz |
Supply Voltage: | 1.8V to 3.6V |
Sensitivity: | -141dBm |
Modulation: | BPSK/FSK/OFDM |
Wireless Protocol: | Bluetooth |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
34 Weeks
Quantity
Unit Price
1,000+
$7.23
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
LGA-48
Mounting Method:
Surface Mount