text.skipToContent text.skipToNavigation

Manufacturer Part #

CMWX1ZZABZ-078

CMWX1ZZABZ Series 3.3 V 868/915 MHz 18.5 dBm Surface Mount LoRa Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata CMWX1ZZABZ-078 - Technical Attributes
Attributes Table
Type: Module
Output Power: 18.5dBm
Interface Type: I2C/SPI/UART/USB
Frequency: 860MHz to 930MHz
Supply Voltage: 3V to 3.6V
Sensitivity: -135.5dBm
Modulation: FSK/OOK
Wireless Protocol: LoRaWAN
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,890.00
USD
Quantity
Unit Price
1,000+
$9.89