
Manufacturer Part #
ZED-F9T-10B
u-blox F9 high accuracy timing module with L1/L5/E5a bands
Product Specification Section
u-blox ZED-F9T-10B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox ZED-F9T-10B - Technical Attributes
Attributes Table
Sensitivity: | -167dBm |
Supply Voltage: | 2.7V to 3.6V |
Interface: | I2C/SPI/UART/USB |
Frequency Range: | 1.207GHz to 1.602GHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
250+
$147.96
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount