ZED-F9R-03B in Cut Tape by u-blox | GPS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ZED-F9R-03B

u-blox F9 high precision sensor fusion GNSS receiver Dead Reckoning LGA, 17x22MM

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
u-blox ZED-F9R-03B - Technical Attributes
Attributes Table
No. of Channels: 184
Sensitivity: -160dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 90mA
Cold Capture: 30s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART/USB
Data Rate: 921.6kbps
Frequency Range: 1207.14MHz to 1602MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
u-blox F9 high precision dead reckoning module
Pricing Section
Global Stock:
98
USA:
98
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$136.60
USD
Quantity
Unit Price
1
$136.60
5
$134.21
20
$132.15
50
$130.78
125+
$129.42