text.skipToContent text.skipToNavigation

Manufacturer Part #

ZED-F9P-01B

ZED-F9P Series 3.6 V -167dBm 921.6kbps u-blox F9 High Precision GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox ZED-F9P-01B - Technical Attributes
Attributes Table
Sensitivity: -167dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 85mA
Mounting Method: Surface Mount
Features & Applications
u-blox F9 high precision GNSS module
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$25,757.50
USD
Quantity
Unit Price
250+
$103.03
Product Variant Information section