TESEO-LIV3F in Reel by STMicroelectronics | GPS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TESEO-LIV3F

Teseo-LIV3F Series 4.3 V 1.575 GHz Surface Mount Tiny GNSS Module - LCC-18

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2441
Product Specification Section
STMicroelectronics TESEO-LIV3F - Technical Attributes
Attributes Table
Sensitivity: -163dBm
Supply Voltage: 2.1V to 4.3V
Package Style:  LCC-18
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
8,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$8,830.00
USD
Quantity
Unit Price
1,000+
$8.83
Product Variant Information section