Manufacturer Part #
STA8089FGB
STA8089FGB Series GPS Galileo Glonass QZSS Integrated RF Receiver - VFQFPN-56
Product Specification Section
STMicroelectronics STA8089FGB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STA8089FGB - Technical Attributes
Attributes Table
No. of Channels: | 48 |
Sensitivity: | -162dBm |
Supply Voltage: | 1.08V to 1.32V |
Supply Current-Max: | 29µA |
Satellite: | GLONASS/GNSS/GPS |
Interface: | I2C/SPI/UART/USB |
Data Rate: | 12Mbps |
Frequency Range: | 1.575GHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
260+
$4.52
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Mounting Method:
Surface Mount