
Manufacturer Part #
STA8088FG
STA8088FG Series GPS Galileo Glonass QZSS Integrated RF Receiver - VFQFPN-56
Product Specification Section
STMicroelectronics STA8088FG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STA8088FG - Technical Attributes
Attributes Table
No. of Channels: | 32 |
Sensitivity: | -162dBm |
Supply Voltage: | 1.8V to 3.6V |
Cold Capture: | 35s |
Satellite: | GLONASS/GNSS/GPS |
Interface: | I2C/SPI/UART/USB |
Frequency Range: | 1.575GHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
1,560+
$5.64
Product Variant Information section
Available Packaging
Package Qty:
1560 per Tray
Mounting Method:
Surface Mount