text.skipToContent text.skipToNavigation

Manufacturer Part #

SE868SYS120T001000

GNSS, SE868SY-SF FW V50-120-N115 L1-ONLY, GNSS L1

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2321
Product Specification Section
Telit Cinterion SE868SYS120T001000 - Technical Attributes
Attributes Table
No. of Channels: 64
Sensitivity: -164dBm
Cold Capture: 29s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
GNSS, SE868SY-SF FW V50-120-N115 L1-ONLY, GNSS L1
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.73
USD
Quantity
Web Price
1
$9.73
5
$9.61
25
$9.50
100
$9.41
250+
$9.27
Product Variant Information section