text.skipToContent text.skipToNavigation

Manufacturer Part #

SE868K5S111T001000

GNSS, SE868K5-SF MODULE V15-1.1.1 N115, GNSS L1

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Telit Cinterion SE868K5S111T001000 - Technical Attributes
Attributes Table
No. of Channels: 75
Sensitivity: -165dBm
Supply Voltage: 1.72V to 1.89V
Cold Capture: 30s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/SPI/UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$8.67
USD
Quantity
Web Price
1
$8.67
5
$8.57
25
$8.47
100
$8.38
250+
$8.26
Product Variant Information section