SAM-M10Q-00B in Reel by u-blox | GPS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SAM-M10Q-00B

u-blox M10 GNSS antenna moduleROM, TCXO, SAW, LNA

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2513
Product Specification Section
u-blox SAM-M10Q-00B - Technical Attributes
Attributes Table
Sensitivity: -165dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 13mA
Cold Capture: 28s
Satellite: BeiDou/Galileo/GLONASS/GNSS
Interface: I2C/UART
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,250
USA:
2,250
17,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$3,427.50
USD
Quantity
Unit Price
250+
$13.71
Product Variant Information section