NEO-M8Q-0 in Reel by u-blox | GPS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-M8Q-0

NEO-M8 Series 3.6 V -167 dBm Surface Mount u-blox M8 Concurrent GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
u-blox NEO-M8Q-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -167dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Cold Capture: 29s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
16,750
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$4,222.50
USD
Quantity
Unit Price
250+
$16.89