text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-M8P-0

NEO-M8P Series 3.6 -160 dBm Surface Mount u-blox M8 High Precision GNSS Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Date Code: 2248
Product Specification Section
u-blox NEO-M8P-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -160dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Cold Capture: 29s
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
Germany (Online Only):
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$23,650.00
USD
Quantity
Unit Price
250+
$94.60