Manufacturer Part #
NEO-F9P-15B
u-blox F9 high precision GNSS module
Product Specification Section
u-blox NEO-F9P-15B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox NEO-F9P-15B - Technical Attributes
Attributes Table
Sensitivity: | -167dBm |
Supply Voltage: | 2.7V to 3.6V |
Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
Interface: | I2C/SPI/UART/USB |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$100.65
3
$99.28
5
$98.65
20
$96.96
30+
$95.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
Module
Mounting Method:
Surface Mount