NEO-D9S-00B in Reel by u-blox | GPS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

NEO-D9S-00B

Satellite L-band data, professional grade

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
u-blox NEO-D9S-00B - Technical Attributes
Attributes Table
Sensitivity: -133dBm
Supply Voltage: 2.7V to 3.6V
Satellite: GNSS
Interface: I2C/SPI/UART/USB
Data Rate: 4800bps
Frequency Range: 1525MHz to 1559MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,250
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$5,355.00
USD
Quantity
Unit Price
250+
$21.42
Product Variant Information section