Manufacturer Part #
MAX-8C-0
High Sensitivity –166 dBm for Single GNSS Reception
Product Specification Section
u-blox MAX-8C-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox MAX-8C-0 - Technical Attributes
Attributes Table
No. of Channels: | 72 |
Sensitivity: | -164dBm |
Supply Voltage: | 1.65V to 3.6V |
Supply Current-Max: | 18mA |
Cold Capture: | 33s |
Satellite: | GLONASS/GNSS/GPS |
Interface: | I2C/UART |
Frequency Range: | 1575.42MHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +105°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$10.68
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
Module
Mounting Method:
Surface Mount