LEA-M8S-0 in Reel by u-blox | GPS | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LEA-M8S-0

U-Blox M8 concurrent GNSS Module, TCXO, ROM, SAW

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
u-blox LEA-M8S-0 - Technical Attributes
Attributes Table
No. of Channels: 72
Sensitivity: -167dBm
Supply Voltage: 2.7V to 3.6V
Supply Current-Max: 67mA
Cold Capture: 26s
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Interface: I2C/UART/USB
Frequency Range: 1575.42MHz
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$5,245.00
USD
Quantity
Unit Price
250+
$20.98
Product Variant Information section