Manufacturer Part #
EVA-M8M-0
u-blox M8 GNSS LGA Module, Crystal, ROM, 7 x 7 mm, (Default: GPS + GLONASS)
Product Specification Section
u-blox EVA-M8M-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox EVA-M8M-0 - Technical Attributes
Attributes Table
No. of Channels: | 72 |
Sensitivity: | -164dBm |
Supply Voltage: | 1.65V to 3.6V |
Supply Current-Max: | 67mA |
Cold Capture: | 30s |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$12.83
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount