Manufacturer Part #
EVA-8M-0
EVA-8M Series 3.6 V 16 mA 1.575 GHz -164 dBm GLONASS GPS GNSS Module - LGA-43
Product Specification Section
u-blox EVA-8M-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox EVA-8M-0 - Technical Attributes
Attributes Table
Sensitivity: | -164dBm |
Supply Voltage: | 1.65V to 3.6V |
Supply Current-Max: | 16mA |
Satellite: | GLONASS/GNSS/GPS |
Interface: | I2C/SPI/UART/USB |
Frequency Range: | 1.575GHz |
Operating Temp Range: | -40°C to +85°C |
Package Style: | LGA-43 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$12.83
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
LGA-43
Mounting Method:
Surface Mount