
Manufacturer Part #
CAM-M8C-0
CAM-M8C Series 3.6 V 29 mA 1.575 GHz Concurrent GNSS Antenna Module
Product Specification Section
u-blox CAM-M8C-0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
7A994
This item cannot ship to China, Russia or Venezuela.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
u-blox CAM-M8C-0 - Technical Attributes
Attributes Table
Sensitivity: | -167dBm |
Supply Voltage: | 1.6V to 3.6V |
Supply Current-Max: | 29mA |
Satellite: | BeiDou/GLONASS/GNSS/GPS |
Interface: | SPI/UART |
Frequency Range: | 1.575GHz |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
193
USA:
193
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$23.06
5
$21.26
30
$19.25
100
$17.91
250+
$16.88
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount