LBAD0XX1SC-151 in Reel by Murata | 5G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LBAD0XX1SC-151

1SC Series 23 dBm 16 MB Flash 4.35 V UART Interface LTE Cat.M1/NB-IoT Module

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata LBAD0XX1SC-151 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT-M1/NB1
Form Factor: LGA
Interface Type: UART
Satellite: GLONASSGPS
Data Rate: 1Mbps
Approved Carriers: AT&TKDDISoftbankTelefonicaTelstraVodafone
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$13,340.00
USD
Quantity
Unit Price
1,000+
$13.34
Product Variant Information section