
NEW
Manufacturer Part #
LBAD0XX1SC-005
1SC Series 23 dBm 16 MB Flash 4.35 V UART Interface LTE Cat.M1/NB-IoT Module
Product Specification Section
Murata LBAD0XX1SC-005 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata LBAD0XX1SC-005 - Technical Attributes
Attributes Table
Module: | IoT Module |
Protocol: | 4G LTE CAT-M1/NB1 |
Form Factor: | LGA |
Interface Type: | UART |
Satellite: | GLONASSGPS |
Data Rate: | 1Mbps |
Approved Carriers: | AT&TKDDISoftbankTelefonicaTelstraVodafone |
Operating Temp Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
1,000+
$15.42
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
Module
Mounting Method:
Surface Mount