Manufacturer Part #
SQ808-EAU-00-50
Qualcomm QCM2150 platform, LTECat4
Product Specification Section
Fibocom SQ808-EAU-00-50 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fibocom SQ808-EAU-00-50 - Technical Attributes
Attributes Table
Module: | IoT Module |
Protocol: | 4G LTE CAT1 |
Interface Type: | I2C/SPI/UART/USB |
Satellite: | BeiDou/GLONASS/GNSS |
Data Rate: | 150Mbps |
Supply Voltage: | 3.5V to 4.2V |
Approved Carriers: | Telstra |
Operating Temp Range: | -30°C to +75°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
25
Germany (Online Only):
25
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
25
$33.57
50
$33.37
75
$33.25
100
$33.16
125+
$32.89
Product Variant Information section
Available Packaging
Package Qty:
25 per Reel
Package Style:
Module
Mounting Method:
Surface Mount