text.skipToContent text.skipToNavigation

Manufacturer Part #

RC7611-1105020

RC7611 Series, CAT 4 Module SWI9X07H_00.03.03.00,LEGATO,AVMS,GNSS ABCD,SWIR IMEI

ECAD Model:
Mfr. Name: Sierra Wireless
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Sierra Wireless RC7611-1105020 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT 4
Form Factor: LGA
Interface Type: GPIO/I2C/UART/USB
Satellite: BeiDou/Galileo/GLONASS/GPS
Data Rate: 150Mbps
Approved Carriers: AT&T/Sierra Wireless/Sprint/T-Mobile/Verizon
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$19,495.00
USD
Quantity
Unit Price
500+
$38.99
Product Variant Information section