MTR-MNG2-B07-WW in Bulk by MultiTech | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTR-MNG2-B07-WW

LTE Cat M1 + NB-IoT Router with / WiFi / BT / GPS / Fallback w Acc Kit

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
MultiTech MTR-MNG2-B07-WW - Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 4G LTE CAT M1/NB-IoT
Interface Type: Ethernet
Data Rate: 375kbps
Supply Voltage: 7V to 32V
Coverage: Global
Approved Carriers: AT&T/PTCRB/Verizon
Operating Temp Range: -40°C to +80°C
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$286.54
USD
Quantity
Unit Price
1
$286.54
2
$283.32
4
$280.14
5
$279.13
15+
$272.89
Product Variant Information section