
Manufacturer Part #
MTCM-L1G2D-B03-KIT
LTE Cat 1 USB Modem with Accessory Kit (Global-PTCRB/ATT/Verizon/EU/AU)
Product Specification Section
MultiTech MTCM-L1G2D-B03-KIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MultiTech MTCM-L1G2D-B03-KIT - Technical Attributes
Attributes Table
Module: | Boxed Modem/Router/Gateway |
Protocol: | 4G LTE CAT1 |
Interface Type: | USB |
Data Rate: | 10Mbps |
Supply Voltage: | 5V |
Coverage: | Global |
Approved Carriers: | AT&T/Verizon |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$163.06
3
$160.51
5
$159.34
10
$157.77
20+
$155.30
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk