MTC-MNA1-B03-KIT in Box by MultiTech | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

MTC-MNA1-B03-KIT

LTE Cat M1 Modem, USB interface with USB Accessory Kit (AT&T/Verizon)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTC-MNA1-B03-KIT - Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 4G LTE CAT-M1
Interface Type: USB
Data Rate: 375kbps
Supply Voltage: 5V
Coverage: America
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$119.58
USD
Quantity
Unit Price
1
$119.58
3
$117.95
5
$117.21
20
$115.20
30+
$113.89
Product Variant Information section