text.skipToContent text.skipToNavigation

Manufacturer Part #

MTC-MNA1-B01

LTE Cat M1 Modem, RS-232 interface without Accessories (AT&T/Verizon)

ECAD Model:
Mfr. Name: MultiTech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MultiTech MTC-MNA1-B01 - Technical Attributes
Attributes Table
Module: Boxed Modem/Router/Gateway
Protocol: 4G LTE CAT-M1
Interface Type: Serial
Data Rate: 375kbps
Supply Voltage: 7V to 32V
Coverage: America
Approved Carriers: AT&T/Verizon
Operating Temp Range: -40°C to +85°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$107.72
USD
Quantity
Unit Price
1
$107.72
3
$106.26
5
$105.58
20
$103.77
30+
$102.59
Product Variant Information section