
Manufacturer Part #
MTC-L4G2D-B01-WW
LTE Cat 4 Cellular Modem, RS-232 interface with Accessory Kit (Global)
MultiTech MTC-L4G2D-B01-WW - Product Specification
Shipping Information:
ECCN:
PCN Information:
3G Sunset – Impacts on 4G-LTE DevicesEuropean Union and United Kingdom DeploymentsOverviewThe purpose of this PCN is to help customers avoid service interruptions for certain MultiTech 4G-LTE devices impacted by the 3G network sunset in the European Union and United Kingdom. In the European Union and United Kingdom, 4G-LTE devices may no longer attach to the cellular network after their 3G network is sunset. Configurationchanges are required by the cellular module used in these devices to avoid a service disruption. Cellular modules can be controlled via the serial interface using standard AT Commands. The following AT Commands should be used to communicate directly with the cellular module or added to the host application to make the configuration changes necessary to avoid service disruptions.Customers are most likely to experience service disruptions in one of the following use cases:• SIM card is a single IMSI with only one wireless network operator• SIM card requires a username and password to authenticate• Local 3G network is already sunset or will soon be sunset • Device is setup to operate in LTE only mode
Part Status:
MultiTech MTC-L4G2D-B01-WW - Technical Attributes
Module: | Socket Modem/SOM |
Protocol: | LTE |
Data Rate: | 150Mbps |
Supply Voltage: | 7V to 32V |
Coverage: | Global |
Operating Temp Range: | -40°C to +85°C |
Available Packaging
Package Qty:
10 per Box