ME310G1W105T060100 in Tray by Telit Cinterion | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ME310G1W105T060100

CELLULAR 4G-SM, ME310G1-W1 ATT/VzW 37.00.116, LTE Cat M1/NB2, 21dBm

ECAD Model:
Mfr. Name: Telit Cinterion
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Telit Cinterion ME310G1W105T060100 - Technical Attributes
Attributes Table
Module: IoT Module
Protocol: 4G LTE CAT M1/NB-IoT
Form Factor: LGA
Interface Type: I2C/SPI/UART/USB
Satellite: BeiDou/Galileo/GLONASS/GNSS/GPS
Data Rate: 1Mbps
Output Power: 21dBm
Supply Voltage: 3.2V to 4.2V
Coverage: Global
Approved Carriers: AT&T/PTCRB/Sprint/T-Mobile/Verizon
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Features & Applications
CELLULAR 4G-SM, ME310G1-W1 ATT/VzW 37.00.116, LTE Cat M1/NB2, 21dBm
Pricing Section
Global Stock:
615
USA:
615
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$16.51
USD
Quantity
Unit Price
1
$16.51
5
$16.28
20
$16.09
50
$15.97
125+
$15.72
Product Variant Information section