
Manufacturer Part #
MC7411-1105063
LTE-A Cat-7 Embedded Module delivers 150 Mbps uplink Speed
Product Specification Section
Sierra Wireless MC7411-1105063 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sierra Wireless MC7411-1105063 - Technical Attributes
Attributes Table
Form Factor: | PCIe mini Card |
Interface Type: | USB |
Sensitivity: | -112dBm |
Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
Data Rate: | 300Mbps |
Output Power: | 23dBm |
Supply Voltage: | 3.6V to 3.135V |
Approved Carriers: | AT&T/T-Mobile/Telus/Verizon |
Operating Temp Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Edge Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$100.06
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Package Style:
Module
Mounting Method:
Edge Mount