LEXI-R10401D-00B in Reel by u-blox | 4G/LTE Modules/Modems | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LEXI-R10401D-00B

LEXI-R10 Series 2.4 GHz 23 dBm Cellular LTE Cat 1 SMT Transceiver Module

ECAD Model:
Mfr. Name: u-blox
Standard Pkg:
Product Variant Information section
Date Code: 2506
Product Specification Section
u-blox LEXI-R10401D-00B - Technical Attributes
Attributes Table
Protocol: 4G LTE CAT1
Form Factor: LGA
Interface Type: UART/USB
Data Rate: 400Mbps
Supply Voltage: 3.8V
Coverage: America
Operating Temp Range: -40°C to +85°C
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$13,305.00
USD
Quantity
Unit Price
500+
$26.61
Product Variant Information section