
Manufacturer Part #
LE910C1DX06T067100
CELLULAR 4G-SM, LE910C1-SNXD SKU 25.30.456, LTE_CAT1
Product Specification Section
Telit Cinterion LE910C1DX06T067100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Telit Cinterion LE910C1DX06T067100 - Technical Attributes
Attributes Table
Module: | IoT Module |
Protocol: | 4G LTE CAT1 |
Form Factor: | LGA |
Interface Type: | I2C/SPI/UART/USB |
Satellite: | BeiDou/Galileo/GLONASS/GNSS/GPS |
Data Rate: | 10Mbps |
Output Power: | 23dBm |
Supply Voltage: | 3.4V to 4.2V |
Approved Carriers: | AT&T/Verizon |
Operating Temp Range: | -40°C to +85°C |
Package Style: | Module |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
160
USA:
160
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1
$34.04
4
$33.60
15
$33.20
40
$32.90
100+
$32.42
Product Variant Information section
Available Packaging
Package Qty:
180 per Tray
Package Style:
Module
Mounting Method:
Surface Mount