Manufacturer Part #
L610-EU-01-MINIPCIE-10-00
miniPCIe version of L610-EU-01
Product Specification Section
Fibocom L610-EU-01-MINIPCIE-10-00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.g
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Fibocom L610-EU-01-MINIPCIE-10-00 - Technical Attributes
Attributes Table
Module: | IoT Module |
Protocol: | 4G LTE CAT1 |
Form Factor: | PCIe mini Card |
Interface Type: | USB |
Sensitivity: | -98.5dBm |
Data Rate: | 10Mbps |
Output Power: | 23dBm |
Supply Voltage: | 3.4V to 4.3V |
Operating Temp Range: | -30°C to +75°C |
Mounting Method: | Edge Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
20
$13.37
40
$13.30
80
$13.22
100
$13.20
300+
$13.05
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Mounting Method:
Edge Mount