Manufacturer Part #
GL7812-1105094
LTE MULTI MODE CATM1 AND NB2
Product Specification Section
Sierra Wireless GL7812-1105094 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Sierra Wireless GL7812-1105094 - Technical Attributes
Attributes Table
Module: | Boxed Modem/Router/Gateway |
Protocol: | 4G LTE CAT M1/NB-IoT |
Interface Type: | Serial/UART/USB |
Sensitivity: | -104.5dBm |
Satellite: | GLONASS/GPS |
Output Power: | 23dBm |
Supply Voltage: | 6V to 24V |
Coverage: | Global |
Operating Temp Range: | -30°C to +75°C |
Mounting Method: | Bracket Mount |
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$61.74
4
$60.89
15
$60.08
25
$59.77
50+
$58.80
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Bracket Mount